Reference Only

5650913-5

DIN 41612 Connectors PLUG 96P R/A TYPE C

Manufacturer:

Mfr Part:
5650913-5

TTI Part:
5650913-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series5650913
PackagingBox
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows LoadedA, B, C
SubcategoryBackplane Connectors
Tail Length2.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,880In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$5.43$162.90
$5.37$322.20
$5.32$638.40
$5.03$1,358.10
$4.98$2,539.80
Need more?

Associated Parts

925486-1 TE Connectivity

TE Connectivity

DIN 41612 Connectors SNAP-IN HSG 96P
5535043-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P VERT TYPE C
5535089-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 96 Position
1-148057-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors DIN 96 POS TYPE C
5536418-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P VERT TYPE C
5650963-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P Vertical TYPE C
4-1393637-6 TE Connectivity

TE Connectivity

DIN 41612 Connectors RCPT 96P VT TYPE C
5535090-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 96 Position
5148057-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors C REC VRT ABCX32C L2 PFIT
5536412-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P VERT TYPE C
Sign in to add projects and notes