Reference Only

5650906-5

DIN 41612 Connectors PLUG 120P R/A TYPE C

Manufacturer:

Mfr Part:
5650906-5

TTI Part:
5650906-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions120 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialBrass
Series5650906
PackagingTube
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows LoadedA, B, C
SubcategoryBackplane Connectors
Tail Length2.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 30)
Quantity Unit PriceExt. Price
$6.80$4,080.00
$6.55$7,860.00
$6.49$35,046.00
$6.43$65,586.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes