Reference Only
5650893-5
DIN 41612 Connectors ASSY,RECEPT,EUROCARD TYPE R/2,L-FREE,48
Datasheet
5650893-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type R | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | Eurocard | |
| Packaging | Tube | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + b + c Fully Loaded | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 560 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $2,464.00 | |
| $4.04 | $4,524.80 | |
| $4.00 | $20,160.00 | |
| $3.96 | $39,916.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors PLUG 48P VERT TYPE R

TE Connectivity
DIN 41612 Connectors Type R Pin Header 48 P w/ Action Pin
My Notes
Sign into see notes.