Reference Only

5650874-4

DIN 41612 Connectors RECPT 120P R/A TYPE R

Manufacturer:

Mfr Part:
5650874-4

TTI Part:
5650874-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
Number of Positions120 Position
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSolder Pin
Series5650874
PackagingTube
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

168In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$8.68$243.04
$8.52$477.12
$8.37$937.44
$8.23$2,073.96
$7.82$3,284.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.