Reference Only
5650861-5
DIN 41612 Connectors 064 EURO TYPE B RECE
Datasheet
5650861-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 5650861 | |
| Packaging | Tube | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.57 mm | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.16 | $206.40 | |
| $5.10 | $408.00 | |
| $5.04 | $604.80 | |
| $4.98 | $1,394.40 | |
| $4.92 | $3,936.00 | |
| $4.80 | $7,680.00 | |
| $4.74 | $23,700.00 |
Need more?
Sign in to add projects and notes