Reference Only

5650860-5

DIN 41612 Connectors RECPT 64P VERT TYPE B

Manufacturer:

Mfr Part:
5650860-5

TTI Part:
5650860-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions64 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType B
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Series5650860
PackagingTube
Housing MaterialPolymer
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows LoadedA, B
SubcategoryBackplane Connectors
Tail Length3.3 mm
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.65$17.30
$7.68$76.80
$6.38$255.20
$6.25$500.00
$6.19$742.80
$6.01$1,202.00
$5.95$2,380.00
Need more?

My Notes

Sign into see notes.