Reference Only
5650858-5
DIN 41612 Connectors RECPT 32P VERT TYPE B
Datasheet
5650858-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 5650858 | |
| Packaging | Tube | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.57 mm | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,691In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.46 | $5.46 | |
| $4.55 | $45.50 | |
| $3.50 | $87.50 | |
| $3.34 | $267.20 | |
| $3.31 | $397.20 | |
| $3.28 | $918.40 | |
| $3.22 | $2,576.00 | |
| $3.19 | $5,104.00 |
Need more?
Associated Parts

TE Connectivity
DIN 41612 Connectors Type B Pin Header 32 Position

TE Connectivity
DIN 41612 Connectors PLUG 32 POS R/A TYPE B
Sign in to add projects and notes