Reference Only
5650462-4
DIN 41612 Connectors DIN RECPT 96P R/A TYPE R
Datasheet
5650462-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type R | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5650462 | |
| Packaging | Tube | |
| Housing Color | Gray | |
| Housing Material | Polymer | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 560 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $3,455.20 | |
| $6.11 | $6,843.20 | |
| $6.05 | $30,492.00 | |
| $5.99 | $60,379.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors PLUG 96P VERT TYPE R

TE Connectivity
DIN 41612 Connectors 96P EUROCARD PLUG
TE Connectivity
DIN 41612 Connectors PLUG 96P VERT TYPE R

TE Connectivity
DIN 41612 Connectors PLUG 96P VERT TYPE R

TE Connectivity
DIN 41612 Connectors Type R Pin Header 96 P w/ Action Pin

TE Connectivity
DIN 41612 Connectors Type R Pin Header 96 P w/ Action Pin

TE Connectivity
DIN 41612 Connectors 96 EURO R PIN ST ASY
Sign in to add projects and notes