Reference Only

5650461-4

DIN 41612 Connectors RECPT 96P R/A TYPE R

Manufacturer:

Mfr Part:
5650461-4

TTI Part:
5650461-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series5650461
PackagingTube
Housing ColorGray
Housing MaterialPolymer
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length2.79 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

308In Stock

560 expected 15-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$5.22$146.16
$5.16$288.96
$5.10$571.20
$5.04$1,270.08
$4.98$2,788.80
$4.92$4,959.36
Need more?

Associated Parts

5650889-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors PLUG 96P VERT TYPE R
650908-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors 96P EUROCARD PLUG
5650908-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors PLUG 96P VERT TYPE R
5650470-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors PLUG 96P VERT TYPE R
650909-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type R Pin Header 96 P w/ Action Pin
650889-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type R Pin Header 96 P w/ Action Pin
650470-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors 96 EURO R PIN ST ASY
Sign in to add projects and notes