Reference Only
5650092-1
Standard Card Edge Connectors DUAL POSITIONS 050 91 DUAL POS 1 KEY
Datasheet
5650092-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 91 Position | |
| Pitch | 1.27 mm | |
| Mounting Angle | Vertical | |
| Series | 5650092 | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,260 / Multiples: 1,260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.32 | $6,703.20 | |
| $5.01 | $25,250.40 | |
| $4.94 | $124,488.00 | |
| $4.88 | $245,952.00 |
Need more?
My Notes
Sign into see notes.