Reference Only
5650090-7
Standard Card Edge Connectors DUAL POSITIONS 050 23 DUAL POS 1 KEY
Datasheet
5650090-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 46 Position | |
| Pitch | 1.27 mm | |
| Board Thickness | 1.57 mm | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 5650090 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,150 / Multiples: 3,150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $11,371.50 | |
| $2.92 | $18,396.00 | |
| $2.89 | $72,828.00 | |
| $2.86 | $144,144.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes