Reference Only

5650090-6

Standard Card Edge Connectors 050 VRT 030DP

Manufacturer:

Mfr Part:
5650090-6

TTI Part:
5650090-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions30 Position
Pitch1.27 mm
Mounting AngleVertical
Series5650090
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$3.59$125.65
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes