Reference Only
5646957-1
Power to the Board UPM EXPANDED PIN ASSEMBLY
Datasheet
5646957-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Tube | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Polyester (PCT) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 920 / Multiples: 920)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.10 | $10,212.00 | |
| $10.31 | $56,911.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,909 available now at ttieurope.com
Sign in to add projects and notes