Reference Only

5646954-1

Power to the Board UPM EXPANDED PIN ASSEMBLY

Manufacturer:

Mfr Part:
5646954-1

TTI Part:
5646954-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating10 A
Voltage Rating30 V
Number of Positions4 Power
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch3 mm
SeriesUniversal Power Module (UPM)
PackagingTube
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,444In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 38 / Multiples: 38)
Quantity Unit PriceExt. Price
$5.73$217.74
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.