Reference Only
5646951-1
Hard Metric Connectors 8 PLUS 2 ROW D/E PIN ASSY
Datasheet
5646951-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 10 Row | |
| Number of Positions | 244 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 840 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.71 | $8,156.40 | |
| $8.94 | $9,655.20 | |
| $8.61 | $25,830.00 | |
| $8.53 | $42,991.20 | |
| $8.44 | $85,075.20 | |
| $8.36 | $209,668.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes