Reference Only
5646574-1
Hard Metric Connectors RCPT 125POS TYPE A/B 2MM
Datasheet
5646574-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 5 Row | |
| Number of Positions | 125 Position | |
| Mounting Angle | Right Angle | |
| Contact Plating | Tin | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 660 / Multiples: 660)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.69 | $5,075.40 | |
| $7.31 | $9,649.20 | |
| $7.12 | $23,496.00 | |
| $7.03 | $37,118.40 | |
| $6.84 | $72,230.40 | |
| $6.78 | $170,042.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes