Reference Only
5646573-1
Hard Metric Connectors Z-PACK A/B RECPT ASSY 95P 2MM
Datasheet
5646573-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 10 Position | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,600
On Order
3,600 expected 03-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,600 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.63 | $20,268.00 | |
| $5.57 | $28,072.80 | |
| $5.50 | $55,440.00 | |
| $5.44 | $136,108.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.