Reference Only
5646547-1
Hard Metric Connectors HM REC AB110P R/A B-PLANE
Datasheet
5646547-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 110 Position | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 495 / Multiples: 495)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.92 | $5,900.40 | |
| $10.77 | $10,662.30 | |
| $10.35 | $15,369.75 | |
| $9.26 | $32,085.90 | |
| $9.17 | $49,930.65 | |
| $9.08 | $94,386.60 | |
| $8.99 | $226,952.55 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes