Reference Only
5646529-1
Hard Metric Connectors HM HDR AB169P VRT B-PLANE
Datasheet
5646529-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 169 Position | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.86 | $128.60 | |
| $12.24 | $3,672.00 | |
| $11.25 | $6,750.00 | |
| $11.14 | $11,697.00 | |
| $11.03 | $33,090.00 | |
| $10.92 | $55,692.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes