Reference Only
5646487-1
Hard Metric Connectors B-PLANE HM REC E/200P R/A
Datasheet
5646487-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 200 Position | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.84 | $198.40 | |
| $19.63 | $588.90 | |
| $19.43 | $971.50 | |
| $19.23 | $1,923.00 | |
| $19.03 | $9,134.40 | |
| $16.65 | $9,990.00 | |
| $15.48 | $16,718.40 |
Need more?
Associated Parts

TE Connectivity
Hard Metric Connectors B-PLANE HM HDR E/250P VRT
My Notes
Sign into see notes.