Reference Only
5646357-1
Hard Metric Connectors B-PLANE HM HDR E/250P VRT
Datasheet
5646357-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 250 Position | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 480 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.07 | $4,833.60 | |
| $8.81 | $8,457.60 | |
| $8.11 | $11,678.40 | |
| $7.55 | $25,368.00 | |
| $6.99 | $36,907.20 | |
| $6.43 | $64,814.40 | |
| $6.31 | $160,526.40 |
Need more?
Associated Parts

TE Connectivity
Hard Metric Connectors B-PLANE HM REC E/200P R/A
My Notes
Sign into see notes.