Reference Only
5646356-1
Hard Metric Connectors HDR D/220P VRT B-PLANE HM
Datasheet
5646356-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 220 Position | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.74 | $1,768.80 | |
| $12.64 | $4,550.40 | |
| $11.06 | $6,636.00 | |
| $10.18 | $10,994.40 | |
| $9.48 | $28,440.00 | |
| $9.30 | $46,872.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,320 available now at ttiasia.com
Associated Parts

TE Connectivity
Hard Metric Connectors RCPT 176POS R/A GOLD 2MM
Sign in to add projects and notes