Reference Only

5645946-2

IC & Component Sockets 014-026 SN/SN SER-2

Manufacturer:

Mfr Part:
5645946-2

TTI Part:
5645946-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSocket Pins
Number of Positions1 Position
TypeMini Spring Socket
Termination StyleSolder
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialBeryllium Copper
Current Rating5 A
FeaturesBullet nose
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.298$5,960.00
$0.257$15,420.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes