Reference Only
5645235-1
Standard Card Edge Connectors 100 VRT 031DP
Datasheet
5645235-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 31 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | PCB | |
| Series | 5645235 | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 324 / Multiples: 324)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.31 | $1,396.44 | |
| $4.27 | $107,911.44 | |
| $3.68 | $184,809.60 | |
| $3.25 | $325,377.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes