Reference Only
5645169-3
Standard Card Edge Connectors 100 VRT 052DP
Datasheet
5645169-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 52 Position | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Material | Polyester | |
| Packaging | Tube | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.60 | $25.80 | |
| $7.45 | $89.40 | |
| $7.23 | $195.21 | |
| $7.16 | $300.72 | |
| $6.58 | $1,085.70 | |
| $5.56 | $7,155.72 | |
| $5.50 | $137,940.00 | |
| $5.45 | $273,372.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes