Reference Only

55991-1

Terminals TERMINAL SOLIS R 8 5/16

Manufacturer:

Mfr Part:
55991-1

TTI Part:
55991-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Maximum Bundle Diameter4.37 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.568$56.80
$0.561$112.20
$0.555$166.50
$0.548$274.00
$0.542$542.00
$0.535$2,140.00
$0.493$3,944.00
$0.479$5,748.00
Need more?

Associated Parts

69339 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HHHT SOLIS STRD WIRE
69355 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT SOLIS #8

My Notes

Sign into see notes.