Reference Only
55929-1
Terminals NYLON 22-10 AWG .970
Datasheet
55929-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 24.89 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | 619 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Closed End | |
| Voltage Rating | 600 V | |
| Width | 11.58 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
49,600
On Order
49,600 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.299 | $2,990.00 | |
| $0.296 | $14,800.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Other Tools SAHT AMPLITE END 18-10

Punches & Dies PRO-CR DIE CES

TE Connectivity
Crimpers / Crimping Tools PRO CRIMPER TOOL
Sign in to add projects and notes