Reference Only

55843-1

Terminals VINYL 22-14AWG .900

Manufacturer:

Mfr Part:
55843-1

TTI Part:
55843-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeClosed End
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Contact MaterialCopper
Series558
PackagingEach
Insulation MaterialPolyvinyl Chloride (PVC)
Length23.88 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.196$1,960.00
$0.16$8,000.00
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
217212-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CR DIE CES
45216 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools DAHT CES ECV-ECN 18-16
217212-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER TOOL

My Notes

Sign into see notes.