Reference Only
55823-1
Crimpers / Crimping Tools PRO CRIMPER II
Datasheet
55823-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | PRO-CRIMPER Hand Tool and PLASTI-GRIP Terminal Kit | |
| For Use With | Hand Crimping Tools | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $281.53 | $281.53 | |
| $278.75 | $836.25 | |
| $275.99 | $1,379.95 | |
| $273.25 | $2,732.50 | |
| $243.21 | $6,080.25 | |
| $240.80 | $12,040.00 | |
| $238.42 | $23,842.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Terminals PIDG 16-14

TE Connectivity
Terminals 16-14 #8 PIDG TERM

TE Connectivity
Terminals RING 16-14AWG #6

TE Connectivity
Terminals RING STUD 8 16AWG

TE Connectivity
Terminals RING STUD 10 14AWG

TE Connectivity
Terminals RING #8 16-14G

TE Connectivity
Terminals RING 12-10AWG 10

TE Connectivity
Terminals RING STUD 8 14AWG

TE Connectivity
Terminals RING STUD 10 16AWG

TE Connectivity
Terminals PIDG TERM R JR 16 6
Sign in to add projects and notes