Reference Only
557313-1
Power to the Board MOUNTING ADAPTR WTW
Datasheet
557313-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 1 Position | |
| Mounting Style | Panel Mount | |
| Series | AMPINNERGY | |
| Packaging | Each | |
| Accessory Type | Adapter | |
| Contact Plating | Tin | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $4,160.00 | |
| $1.99 | $11,940.00 | |
| $1.97 | $19,700.00 | |
| $1.95 | $50,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.