Reference Only

5569260-1

Modular Connectors / Ethernet Connectors STK 8 POS 2X2 SHLD CAT5

Manufacturer:

Mfr Part:
5569260-1

TTI Part:
5569260-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
USOC CodesRJ45
Configuration2x2
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating200 mA, 1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Up and Tab Down
PackagingTray
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports4 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,050 / Multiples: 150)
Quantity Unit PriceExt. Price
$17.60$18,480.00
$17.43$91,507.50
Need more?

My Notes

Sign into see notes.