Reference Only
556883-1
Power to the Board CONTACT AMPINNERGY WTB 14-18
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 105 C | |
| Series | AMPINNERGY | |
| Packaging | Each | |
| Contact Material | Zirconium Copper | |
| Contact Plating | Tin Lead | |
| Minimum Operating Temperature | 0 C | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
873In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $5.70 | |
| $1.03 | $10.30 | |
| $0.99 | $24.75 | |
| $0.96 | $48.00 | |
| $0.95 | $95.00 | |
| $0.88 | $176.00 | |
| $0.86 | $258.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE
Sign in to add projects and notes