Reference Only
556881-3
Power to the Board RCPT ASY VRT WTB 3 POS
Datasheet
556881-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 3 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 11.18 mm | |
| Series | AMPINNERGY | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.46 | $4,230.00 | |
| $7.70 | $7,700.00 | |
| $6.65 | $33,250.00 | |
| $6.04 | $60,400.00 | |
| $5.74 | $143,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes