Reference Only
556881-2
Power to the Board RCPT ASY VRT WTB 2 POS
Datasheet
556881-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire | |
| Series | AMPINNERGY | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
368In Stock
500 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.48 | $7.48 | |
| $7.39 | $36.95 | |
| $7.31 | $73.10 | |
| $7.23 | $180.75 | |
| $7.15 | $357.50 | |
| $7.06 | $706.00 | |
| $6.82 | $3,410.00 | |
| $6.08 | $6,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes