Reference Only
556880-2
Power to the Board CONTACT AMPINNERGY WTB 10-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 105 C | |
| Series | AMPINNERGY | |
| Packaging | Reel | |
| Contact Material | Zirconium Copper | |
| Contact Plating | Tin Lead | |
| Minimum Operating Temperature | 0 C | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,000
On Order
4,000 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $4,620.00 | |
| $0.76 | $9,120.00 | |
| $0.738 | $22,140.00 |
Need more?
Sign in to add projects and notes