Reference Only

556879-8

Power to the Board PLUG HSG AMPINNERGY 8 POS

Manufacturer:

Mfr Part:
556879-8

TTI Part:
556879-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating35 A
Voltage Rating600 V
Number of Positions8 Power
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch11.18 mm
SeriesAMPINNERGY
PackagingBulk
Housing ColorBlack
Housing MaterialPolycarbonate (PC)
Number of Rows1 Row
SubcategoryPower Connectors
Wire Gauge Max10 AWG
Wire Gauge Min18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$9.29$3,716.00
$9.20$7,360.00
$9.11$10,932.00
$9.02$46,904.00
$8.31$83,100.00
$7.11$179,172.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes