Reference Only
556879-7
Power to the Board PLUG HSG AMPINNERGY 7 POS
Datasheet
556879-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 7 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 11.18 mm | |
| Series | AMPINNERGY | |
| Packaging | Each | |
| Housing Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.05 | $3,620.00 | |
| $8.77 | $7,016.00 | |
| $8.44 | $10,128.00 | |
| $8.29 | $43,108.00 | |
| $7.46 | $74,600.00 | |
| $6.38 | $160,776.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.