Reference Only

556879-3

Power to the Board PLUG HSG AMPINNERGY 3 POS

Manufacturer:

Mfr Part:
556879-3

TTI Part:
556879-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating35 A
Voltage Rating600 V
Number of Positions3 Power
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch11.18 mm
SeriesAMPINNERGY
PackagingBulk
Housing ColorBlack
Housing MaterialPolycarbonate (PC)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

684In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.85$15.70
$7.05$70.50
$6.46$129.20
$6.20$310.00
$5.47$547.00
$5.33$799.50
$5.21$1,302.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.