Reference Only
556137-4
Power to the Board HSG AMPINNERGY WTW 1 POS RED
Datasheet
556137-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 55 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | AMPINNERGY | |
| Packaging | Bulk | |
| Housing Color | Red | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,105
On Order
3,105 expected 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $2,340.00 | |
| $1.09 | $6,540.00 | |
| $0.98 | $9,800.00 | |
| $0.97 | $25,220.00 |
Need more?
My Notes
Sign into see notes.