Reference Only
556137-1
Power to the Board HSG AMPINNERGY WTW 1 POS WHITE
Datasheet
556137-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 55 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | AMPINNERGY | |
| Packaging | Each | |
| Housing Color | White | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $2,340.00 | |
| $1.01 | $6,060.00 | |
| $0.92 | $9,200.00 | |
| $0.88 | $22,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.