Reference Only
5558341-1
Modular Connectors / Ethernet Connectors 1 PORT CAT 5
Datasheet
5558341-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 200 mA, 1.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Packaging | Tray | |
| Application | 10/100/1000 Base-T | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,425
On Order
1,425 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 475 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $1,116.25 | |
| $2.33 | $2,213.50 | |
| $2.31 | $3,291.75 | |
| $2.28 | $11,913.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes