Reference Only
5557785-1
Modular Connectors / Ethernet Connectors 1 PORT 8P
Datasheet
5557785-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 3 | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 200 mA, 1.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | 555 | |
| Packaging | Tray | |
| Application | 10 Base-T | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,520In Stock
7,467 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $53.20 | |
| $2.27 | $215.65 | |
| $2.25 | $427.50 | |
| $2.20 | $627.00 | |
| $2.18 | $1,035.50 | |
| $1.92 | $2,006.40 | |
| $1.89 | $4,847.85 | |
| $1.84 | $9,264.40 |
Need more?
Sign in to add projects and notes