Reference Only

5555154-2

Modular Connectors / Ethernet Connectors 6P/4C SHIELDED SHIELDED

Manufacturer:

Mfr Part:
5555154-2

TTI Part:
5555154-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ14
Configuration1x1
Number of Positions / Contacts per Port6P4C
ShieldingShielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating200 mA, 1.5 A
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Down
Series555
PackagingTray
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$5.10
$1.49$37.25
$1.45$72.50
$1.04$632.32
$1.03$1,095.92
$1.02$2,480.64
$1.01$4,912.64
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.