Reference Only

5555153-3

Modular Connectors / Ethernet Connectors R/A 8P PCBG PSTP

Manufacturer:

Mfr Part:
5555153-3

TTI Part:
5555153-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Performance CategoryCat 3
Mounting AngleRight Angle
Termination StyleSolder
ColorBlack
PackagingEach
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,456 / Multiples: 3,456)
Quantity Unit PriceExt. Price
$1.51$5,218.56
$1.50$10,368.00
$1.48$15,344.64
$1.47$40,642.56
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.