Reference Only

5555140-2

Modular Connectors / Ethernet Connectors 1X1 6/4 R/A LPRO

Manufacturer:

Mfr Part:
5555140-2

TTI Part:
5555140-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ14
Configuration1x1
Number of Positions / Contacts per Port6P4C
ShieldingShielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating200 mA, 1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Down
Series555
PackagingTray
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 19 / Multiples: 19)
Quantity Unit PriceExt. Price
$1.37$26.03
$1.19$180.88
$1.17$355.68
$1.15$699.20
$1.12$1,191.68
$1.10$2,675.20
$0.99$4,815.36
$0.80$5,836.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes