Reference Only
5553636-2
D-Sub Tools & Hardware 150/085 CHAMP EMI HDW KIT
Datasheet
5553636-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
253In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.99 | $13.99 | |
| $12.05 | $120.50 | |
| $11.46 | $286.50 | |
| $10.32 | $2,580.00 | |
| $9.98 | $4,990.00 | |
| $8.25 | $8,250.00 | |
| $8.17 | $40,850.00 | |
| $8.09 | $80,900.00 |
Need more?
Sign in to add projects and notes