Reference Only

5552791-1

D-Sub Standard Connectors 24P RCPT ASSY RIGHT ANGLE

Manufacturer:

Mfr Part:
5552791-1

TTI Part:
5552791-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions24 Position
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
SeriesChamp 050
PackagingTray
Contact MaterialCopper Alloy
Current Rating3.5 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Pitch2.16 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameCHAMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 540 / Multiples: 540)
Quantity Unit PriceExt. Price
$7.72$4,168.80
$7.55$8,154.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.