Reference Only
5552633-3
D-Sub Tools & Hardware METRIC FRONT MNT KIT right angle
Datasheet
5552633-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Stand-Off Stud | |
| For Use With | D-Sub Locking and Mounting | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.30 | $14,650.00 | |
| $29.01 | $29,010.00 | |
| $28.65 | $143,250.00 | |
| $28.07 | $280,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes