Reference Only

554946-1

D-Sub Backshells 180 COVER KIT 50P cable dia. Less .500

Manufacturer:

Mfr Part:
554946-1

TTI Part:
554946-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
Number of Positions50 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.06$30.30
$5.10$8,925.00
$4.35$22,837.50
$4.29$45,045.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.