Reference Only

554808-1

D-Sub Tools & Hardware SHIELDED SCREW LOCK rear mount metric

Manufacturer:

Mfr Part:
554808-1

TTI Part:
554808-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeJack Screw
For Use WithCHAMP Latch D-Sub Connectors
PackagingEach
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318155090
TARIC7318155299
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

401In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.56$5.56
$5.51$27.55
$5.45$54.50
$5.40$81.00
$4.64$4,640.00
$4.53$11,325.00
$4.45$22,250.00
$4.41$44,100.00
Need more?
Sign in to add projects and notes